Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-872
- Mfr. Part No.:
- VM1372
- Brand:
- Vimark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-872
- Mfr. Part No.:
- VM1372
- Brand:
- Vimark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Steel | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Screwed/Screwless | Screwed | |
| Series | VM1 | |
| Voltage | 250V ac | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Steel | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Colour Grey | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Screwed/Screwless Screwed | ||
Series VM1 | ||
Voltage 250V ac | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
The Vimark switched spur with Flex outlet is a robust and dependable accessory, designed to provide convenient power connection in various applications, featuring a Flexible outlet for enhanced versatility.
Durable finish with protective coating ensures long-lasting use
Comes complete with surface mounting box, facilitating easy installation
Incorporates neon and Flex outlet options for varied applications
Related links
- Vimark 13A Fused Spur BS IP20
- RS PRO 13A Fused Spur BS 1363, BS 7288
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4
- Contactum 13A 1 Gang Fused Spur BS 1363-4 IP2X
- MK Electric 13A 4 Gang Switched Fused Spur BS 5733
