MK Electric 13A 1 Gang Switched Fused Spur
- RS Stock No.:
- 456-800
- Mfr. Part No.:
- K3072 WHI
- Brand:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 456-800
- Mfr. Part No.:
- K3072 WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switched | Yes | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Fuse Type | BS 1363 | |
| Number of Poles | 2 | |
| Length | 86mm | |
| Depth | 47mm | |
| Width | 86mm | |
| Dimensions L x W x D | 86 x 86 x 47mm | |
| Height | 86mm | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switched Yes | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Fuse Type BS 1363 | ||
Number of Poles 2 | ||
Length 86mm | ||
Depth 47mm | ||
Width 86mm | ||
Dimensions L x W x D 86 x 86 x 47mm | ||
Height 86mm | ||
Earth Terminal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
