Eaton Fuse Switch Disconnector, 3 + N Pole, 160A Max Current
- RS Stock No.:
- 726-4784
- Mfr. Part No.:
- 149228 153GNC
- Brand:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-4784
- Mfr. Part No.:
- 149228 153GNC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 + N | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Electrical Phase | 3 | |
| Range | Glasgow | |
| Series | Eaton Moeller | |
| Mechanical Fuse Size | SF3, SF6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 + N | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
Electrical Phase 3 | ||
Range Glasgow | ||
Series Eaton Moeller | ||
Mechanical Fuse Size SF3, SF6 | ||
RoHS Status: Not Applicable
Note
Eaton formerly known as Moeller
