Siemens Switch Disconnector, 4 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 225-8446
- Mfr. Part No.:
- 3LD2164-1TC53
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£54.28
(exc. VAT)
£65.14
(inc. VAT)
- RS Stock No.:
- 225-8446
- Mfr. Part No.:
- 3LD2164-1TC53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 25A | |
| Fuse Current Rating | 25A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
The Siemens switch connector comes with an emergency stop switch.
It has IP65 rating

