Schneider Electric Fuse Switch Disconnector, 1 Pole, 32A Fuse Current
- RS Stock No.:
- 219-8312
- Mfr. Part No.:
- DK1CB92
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£61.37
(exc. VAT)
£73.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.137 | £61.37 |
*price indicative
- RS Stock No.:
- 219-8312
- Mfr. Part No.:
- DK1CB92
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Fuse Current Rating | 32A | |
| Range | TeSys | |
| Series | DK1C | |
| Mechanical Fuse Size | 10 x 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Fuse Current Rating 32A | ||
Range TeSys | ||
Series DK1C | ||
Mechanical Fuse Size 10 x 38mm | ||
The Schneider Electric DK1CB92 is a TeSys fuse-disconnector tubular links product or component type for GK1 . Net weight 0.007 kg
Mercury free
