Schneider Electric Fuse Switch Disconnector, 3P+N Pole, 25A Max Current, 2A Fuse Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-1328
Mfr. Part No.:
A9N15658
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3P+N

Maximum Current

25A

Fuse Current Rating

2A

Range

Acti 9

Series

STI

Mechanical Fuse Size

10.3 x 38mm

COO (Country of Origin):
BE
The Schneider Electric Acti 9 fuse-disconnector has 3P+N and used 25A of current. It has DIN rail mounting support and its colour is white.

Ambient air temperature for operation -20 to 60 °C
Degree of protection IP20