Socomec Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 182-8454
- Mfr. Part No.:
- 36153024
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8454
- Mfr. Part No.:
- 36153024
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Range | FUSERBLOC | |
| Mechanical Fuse Size | 1 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Range FUSERBLOC | ||
Mechanical Fuse Size 1 | ||
Auxiliary Contacts Available Yes | ||
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.
Improved safety
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms).Specific functionalities for simplified use
Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms).Specific functionalities for simplified use
Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
