Lovato Electric Switch Disconnector, 3-Pole, 200A
- RS Stock No.:
- 820-387
- Mfr. Part No.:
- GMFJ200C03
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£1,308.07
(exc. VAT)
£1,569.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,308.07 |
*price indicative
- RS Stock No.:
- 820-387
- Mfr. Part No.:
- GMFJ200C03
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| Switching Voltage | 600V | |
| Terminal Type | Bars | |
| Switching Current | 200A | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | J | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL Standard UL98 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
Switching Voltage 600V | ||
Terminal Type Bars | ||
Switching Current 200A | ||
IP Rating IP20 | ||
Mechanical Fuse Size J | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL Standard UL98 | ||
- COO (Country of Origin):
- FI
The Lovato Disconnect switch serves as an effective three-pole device for isolating the power supply, ensuring safe operation and maintenance. It is designed with a robust fuse holder for enhanced reliability within electrical systems.
Rated for 200A operation, ensuring substantial current handling capabilities
Rated insulation voltage of 1000V and impulse withstand voltage of 12kV for superior performance
Multiple operational ratings (AC21A, AC22A, AC23A) provide versatile applications
Mechanical life expectancy of 8000 cycles supports long-term reliability
Related links
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 400A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 630A
- Lovato Electric Switch Disconnector 32A
- Lovato Electric Switch Disconnector 30A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 63A
