Lovato Electric Switch Disconnector, 3-Pole, 800A

Subtotal (1 unit)*

£1,130.93

(exc. VAT)

£1,357.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,130.93

*price indicative

RS Stock No.:
805-508
Mfr. Part No.:
GL0800C1UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

Switching Voltage

600V

Electrical Phase

3

Terminal Type

M12

Switching Current

800A

Series

UL98

Mechanical Fuse Size

gG/800

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL98

COO (Country of Origin):
IT
The Lovato Switch disconnector is a three-pole device designed for reliable isolation in electrical circuits, ensuring safety and effective management of current flow up to 800A.

Operates at a maximum rated insulation voltage of 1000V and impulse withstand voltage of 12kV

Supports various operating currents, maintaining performance at different voltages including 400V and 690V

Designed for mechanical longevity with a life cycle of 5000 operations

Capable of handling short circuit current ratings up to 100kA rms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy