ABB Switch Disconnector, 4-Pole

Image representative of range

Subtotal (1 unit)*

£4,293.16

(exc. VAT)

£5,151.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,293.16

*price indicative

RS Stock No.:
722-139
Mfr. Part No.:
1SCA105515R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for safe and reliable electrical control in industrial applications. This robust 4 pole switch operates at a thermal current of 2000 A, ensuring efficient management of electrical systems. The device is equipped with a Terminal bolt kit and complies with critical environmental directives such as REACH and RoHS, underscoring its commitment to sustainability. Ideal for applications requiring stringent safety standards, this switch disconnector balances performance with environmental responsibility.

4 pole design allows for simultaneous operation, enhancing functionality

Front-operated mechanism facilitates ease of use in various settings

Base mounting offers straightforward installation and reliability

Mechanical durability rated for 6000 operations ensures long-lasting performance

Pollution degree of 3 indicates robustness in diverse environments

Rated insulation voltage of 1000 V provides a strong safeguard against electrical faults

Designed to perform under extreme conditions with a thermal current rating of 2000 A

Complies with IEC 60947-3 standards, ensuring adherence to international safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy