ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

£687.20

(exc. VAT)

£824.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£687.20

*price indicative

RS Stock No.:
721-545
Mfr. Part No.:
1SCA022755R0480
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for robust performance in electrical systems, ensuring efficient power management and protection. This front-operated, 4 pole switch fuse is perfectly suited for installations requiring reliable safety mechanisms and minimal operational interruption. With a current rating of 400A and a Compact design, it seamlessly integrates into various applications, providing exceptional protection against overloads and short circuits. The product features a hermetically sealed construction, emphasising durability and resilience while adhering to international standards. Designed with user-friendly characteristics, the OS400D40N2 is Ideal for those seeking reliable and compliant solutions in demanding environments.

Front-operated design facilitates easy accessibility and control

4 pole configuration allows for versatile installation in different scenarios

Rated for a maximum thermal current of 400A enhancing reliability under load

IP20 degree of protection ensures suitability for indoor use

Compact dimensions make it adaptable to space-constrained environments

Base mounting offers straightforward installation without additional modifications

Conforms to strict environmental and operational regulations like IEC 60947-3

Rated insulation voltage of 1000V supports high-voltage applications

Equipped with robust lug terminals designed for high-reliability connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy