ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£1,254.39

(exc. VAT)

£1,505.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,254.39

*price indicative

RS Stock No.:
721-187
Mfr. Part No.:
1SCA022840R9410
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to provide safe and reliable isolation for electrical circuits. It features a robust design that ensures effective disengagement of the load, thereby protecting both personnel and equipment. With an impressive mechanical durability of up to 10,000 operations, this product is suitable for base mounting in a variety of industrial applications. It's rated for a conventional thermal current of 600 A, making it Ideal for high-demand environments. The switch is equipped with comprehensive safety measures, including a pollution degree rating of 3 and a degree of protection rated at IP00, which guarantees resilience within specific operational limits. Additionally, it complies with key international standards, ensuring top-tier performance within its class.

Conventional thermal current rating of 600 A for high performance

Designed for base mounting to suit various installation requirements

Mechanical durability of up to 10,000 operations promises longevity

Equipped with IP00 protection, suitable for specified operational environments

Pollution degree rating of 3 enhances reliability in diverse applications

Complies with IEC 60947-3, UL 98, and CSA C22.2 NO.4 standards for quality assurance

Switched-simultaneous function for efficient load management

Handle and shaft must be ordered separately, providing flexibility in configuration

Robust design Ideal for heavy-duty use, maintaining operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy