ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 721-180
- Mfr. Part No.:
- 1SCA022825R8520
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,789.93
(exc. VAT)
£2,147.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,789.93 |
*price indicative
- RS Stock No.:
- 721-180
- Mfr. Part No.:
- 1SCA022825R8520
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for efficient power management in industrial applications. This 4 pole, front-operated switch fuse provides reliable protection and isolation for electrical circuits, ensuring optimal performance in demanding environments. Engineered for use with a squid-sized NH3 fuse, it accommodates high thermal currents while maintaining a pollution degree rating of 3, making it suitable for various operational settings. Its robust design and IP20 ingress protection guarantee durability and safety, meeting stringent industry standards.
Conventional thermal current rating of 800 A, ensuring effective operation under heavy loads
Rated insulation voltage of 1000 V, providing enhanced safety and compliance
IP20 degree of protection, safeguarding the product in industrial locations
Rated operating current of 800 A for AC-21A, ensuring high performance
Compatible with DIN fuse systems, facilitating easy integration into existing setups
Minimal order quantity of just 1 piece, Ideal for both large and small installations
Manufactured in Finland, ensuring high quality standards and craftsmanship
Compliant with CE and various international certifications, guaranteeing reliability