ABB Fuse Switch, 2-Pole

Subtotal (1 unit)*

£584.98

(exc. VAT)

£701.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.98

*price indicative

RS Stock No.:
721-087
Mfr. Part No.:
1SCA022811R2820
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for reliable and efficient electrical protection in industrial applications. This innovative product combines the functionality of a switch and a fuse within a Compact 2 pole configuration, ensuring optimum safety and performance. With a robust design that meets international standards, it is Ideal for controlling electrical currents while safeguarding against overloads and short circuits. The Switch Fuse is built to operate frontally and supports base mounting, making it a versatile choice for various electrical systems. Its durability and Advanced protection features are essential for maintaining operational efficiency in challenging environments.

Conventional free-air thermal current rating up to 400 A, ensuring reliable performance

Utilises high quality materials that comply with REACH and RoHS directives for environmental safety

IP20 degree of protection provides additional safety against dust and accidental contact

Two pole configuration with a front operating mode for ease of access and control

Efficient design featuring a Compact form factor that optimises space in electrical installations

Rated impulse withstand voltage of 12 kV enhances robustness against voltage surges

Low power loss of 36 W at rated current, improving overall energy efficiency

Compatible with DIN fuse systems, ensuring easy integration into existing infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy