ABB Fuse Switch, 2-Pole

Subtotal (1 unit)*

£705.61

(exc. VAT)

£846.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£705.61

*price indicative

RS Stock No.:
721-086
Mfr. Part No.:
1SCA022811R2740
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB High performance switch fuse designed for robust electrical management in industrial settings. Engineered with a 2 pole configuration, this front-operated switch fuse is Ideal for applications requiring Durable and efficient power control. Its Advanced design ensures maximum reliability with a rated current of 400 A, offering exceptional performance for demanding environments. The product showcases leading-edge features, such as pollution degree 3 protection and compliance with IEC standards, making it a superior choice for maintaining operational safety and efficiency. With dual mounting options and a Compact design, the OS400D02P ensures seamless integration into existing systems while safeguarding equipment and personnel.

Conventional thermal current rating of 400 A for dependable performance

Compact dimensions facilitate easy installation and space-saving configuration

Enhanced IP20 protection degree ensures secure operation in various environments

Robust material compliance assures adherence to environmental standards

Power loss at rated current of only 36 W ensures energy efficiency

DIN fuse system compatibility promotes seamless integration

Pistol handle for convenient operation in front mounting applications

Package includes essential environmental declarations for compliance

Lug terminals provide reliable and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy