ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-081
- Mfr. Part No.:
- 1SCA022800R2130
- Brand:
- ABB
Subtotal (1 unit)*
£1,113.85
(exc. VAT)
£1,336.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,113.85 |
*price indicative
- RS Stock No.:
- 721-081
- Mfr. Part No.:
- 1SCA022800R2130
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a reliable solution for effective disconnection in electrical applications. Designed for four pole operation, this non-fusible device is front-operated and base-mounted, making it Ideal for various installation environments. It provides robust protection with an IP00 rating while ensuring operational efficiency with its Compact dimensions. This versatile switch is perfect for settings requiring a dependable system to manage electrical circuits safely and effectively, coupled with essential features such as a Terminal bolt kit included for ease of installation and maintenance.
4 pole design optimises circuit management for diverse applications
Non-fusible disconnector enhances safety and reliability in operations
Front-operated mechanism allows for user-friendly access and control
Includes Terminal bolt kit for straightforward installation
Compact design with protection rating of IP00 accommodates limited space applications
Mechanical durability of 10,000 cycles ensures long-term use
Top in-bottom out Terminal configurations provide flexible installation options
IEC 60947-3 compliant for trusted regulatory standards
Rated operational current of up to 800 A for high capacity performance
EcoSolutions compliant, reflecting abb's commitment to environmental responsibility