ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 720-659
- Mfr. Part No.:
- 1SCA116716R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£211.66
(exc. VAT)
£253.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.66 |
*price indicative
- RS Stock No.:
- 720-659
- Mfr. Part No.:
- 1SCA116716R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust switch disconnector fuse designed for reliable performance in demanding electrical applications. With a rated current of 125A and featuring a 2 pole configuration, it operates efficiently within a conventional thermal current environment. This product is engineered for ease of use with its front-operated mechanism and pistol handle, making it suitable for various installation scenarios. The design prioritises safety, with an IP20 degree of protection, and is compliant with stringent industry standards to ensure long-lasting reliability and operational integrity.
Rated for 125A operation, providing substantial current handling capacity
2 pole configuration enhances versatility for different application needs
Front-operated mechanism facilitates easy operation for users
IP20 rated for enhanced protection against dust and solid objects
Designed for base mounting, ensuring stable and secure installation
Temperature and pollution degree ratings ensure safe operation in diverse environments
Lug terminals with a width of 20 mm allow for secure electrical connections
Robust construction aligns with UL standards, ensuring compliance and safety