ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-651
- Mfr. Part No.:
- 1SCA116402R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£274.99
(exc. VAT)
£329.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.99 |
*price indicative
- RS Stock No.:
- 720-651
- Mfr. Part No.:
- 1SCA116402R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to serve as a versatile switch disconnector fuse that effectively enhances operational reliability within electrical systems. Boasting a current rating of 32A and a robust 4 pole configuration, this device ensures seamless integration into DIN applications with its side-mounted operation. Its Advanced fuse system and direct-mounted handle provide intuitive user interaction, while the Compact design facilitates space-efficient installation.
4 pole configuration ensures broad compatibility with various electrical installations
Rated operational current of 32A for reliable performance in demanding applications
IP20 degree of protection safeguards internal components from dust ingress
Designed for base mounting, optimising space usage in control environments
Direct-mounted handle allows for straightforward operation, enhancing user convenience
DIN-standard fuse system guarantees compatibility with widely used electrical infrastructures
Pollution Degree 3 rating signifies suitability for different environmental conditions
Made from materials compliant with international environmental directives