ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-555
- Mfr. Part No.:
- 1SCA115934R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£385.54
(exc. VAT)
£462.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.54 |
*price indicative
- RS Stock No.:
- 720-555
- Mfr. Part No.:
- 1SCA115934R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for efficiency and safety within electrical systems. This four pole product features a robust 125A rating, making it Ideal for demanding applications. It operates efficiently in both enclosed and open environments, thanks to its superior thermal current capabilities. The device not only enhances operational safety with its IP20 degree of protection but also adheres to stringent environmental standards, ensuring compliance with EU directives. Its thoughtful design includes a directly mounted handle for easy operation, giving users seamless control while ensuring protection against faults and overloads.
Switch-disconnector fuse rated at 125A, perfect for industrial applications
Four pole configuration with a switched non-fusible fourth pole for added functionality
Directly mounted handle for seamless operation and control
IP20 degree of protection, assuring safety from mechanical impacts
Robust design suitable for base mounting applications
Includes a pollution degree rating of 3, suitable for various environments
Thermal current rating ensures safe operation under varying thermal conditions
Compatible with NH fuses, enhancing versatility in connection options