ABB Fuse Switch, 4-Pole

Image representative of range

Subtotal (1 unit)*

£466.65

(exc. VAT)

£559.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.65

*price indicative

RS Stock No.:
717-065
Mfr. Part No.:
1SCA022721R3480
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH0

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for reliable and efficient electrical isolation and protection. Capable of handling a thermal current of up to 200A, this 4 pole switch-fuse offers a high performance in various applications. Engineered for front operation, the switch disconnector provides easy access during operation and maintenance, ensuring user convenience. Its Compact dimensions, with a net height of 199 mm and depth of 149 mm, make it suitable for space-sensitive installations. The product also meets stringent global standards, making it a dependable choice for professionals seeking an effective solution for electrical safety and management.

Supplies robust performance with a rated insulation voltage of 1000V

Features a pollution degree rating of 3, enhancing its durability in various environments

Utilises pistol handle operation for seamless user interaction

Constructed with a base mounting type for reliable installation

Incorporates lug terminals for secure electrical connections

Complies with IEC standards, ensuring quality and safety

Offers a degree of protection rated at IP20, safeguarding against dust and water ingress

Facilitates a convenient minimum order quantity of just one piece for flexibility in procurement

Incorporates mechanical drawings and user manuals for ease of reference and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy