ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

£568.87

(exc. VAT)

£682.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£568.87

*price indicative

RS Stock No.:
717-063
Mfr. Part No.:
1SCA022720R1210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH1

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed to provide robust performance in electrical distribution systems, ensuring optimal protection and control. This 4 pole, front-operated switch fuse combines Advanced technology with user-friendly features, making it Ideal for a variety of industrial applications. Equipped with a thermal current capacity of 250 A and a rated insulation voltage of 1000 V, it demonstrates exceptional reliability and efficiency. The product's ease of installation and maintenance are complemented by its comprehensive compliance with environmental standards and regulations, making it a responsible choice for sustainable operations.

Extended product type offers enhanced operational flexibility

Rated conditional short-circuit current is up to 100 kA, ensuring safe protection

IP20 degree of protection safeguards against solid objects larger than 12.5 mm

Designed for base mounting, providing stability and ease of installation

Conventional thermal current capability reaches 250 A, accommodating substantial loads

Handles are designed as pistol grips for convenient operation

Environmental compliance is assured with various declarations including REACH and RoHS

Complies with IEC 60947-3 standards, guaranteeing high safety and performance benchmarks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy