ABB Switch Disconnector, 4-Pole

Image representative of range

Subtotal (1 unit)*

£284.99

(exc. VAT)

£341.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.99

*price indicative

RS Stock No.:
717-061
Mfr. Part No.:
1SCA022720R0910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to provide reliable isolation of electrical circuits, ensuring safe operation in industrial environments. This 4 pole, front-operated, base-mounted switch is a robust solution that effectively simplifies control when powering down equipment. The device features high durability with a mechanical lifespan of 20,000 operations, making it suitable for various demanding applications. With a Compact design, it optimally uses space while maintaining a high performance under standard conditions, which is Crucial for maintaining operational efficiency in electrical systems. The switch-diconnector also includes a Terminal bolt kit, ensuring comprehensive installation readiness.

4 pole construction enables versatile application in multi-phase systems

Front operation simplifies access and user interaction

Base mounting design provides straightforward installation in various setups

Mechanical durability of 20,000 operations ensures long-term reliability

Power loss is minimized with a rated power loss of 6.5 W per pole

Integrated Terminal bolt kit enables hassle-free setup and connection

Designed to meet IEC 60947-3 standards for safety and performance

High short-circuit making capacity of 30 kA enhances safety under electrical faults

Conforms to WEEE requirements for sustainable electrical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy