ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 717-059
- Mfr. Part No.:
- 1SCA022719R2380
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£568.87
(exc. VAT)
£682.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £568.87 |
*price indicative
- RS Stock No.:
- 717-059
- Mfr. Part No.:
- 1SCA022719R2380
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH1 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH1 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an Advanced electrical component designed for reliable circuit protection in demanding environments. This 4 pole fuse switch incorporates a solid link, ensuring robust operation while meeting rigorous industry standards. Engineered for front operation and base mounting, it simplifies installation and enhances accessibility for maintenance. With a degree of protection rated at IP20, the fuse switch is suitable for various applications, promoting efficiency and safety in electrical systems. Its notable thermal current rating of 250 A underscores its capacity to handle significant loads, making it an Ideal choice for industrial and commercial settings. The OS250D04N2P combines performance with environmental compliance, reflecting today's eco-conscious standards.
4 pole design ensures uniform load distribution and reliability
Rated thermal current of 250 A accommodates high demands
Front-operation mechanism enables easy access for control
Base mounting type simplifies installation in various settings
Environmental compliance with RoHS and EPD certifications
IP20 degree of protection safeguards against dust ingress
Lug Terminal type promotes secure electrical connections
Pollution degree 3 ensures reliable operation in diverse environments
Compliant with IEC 60947-3 standards for enhanced safety