ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-844
- Mfr. Part No.:
- 1SCA118947R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£4,745.37
(exc. VAT)
£5,694.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,745.37 |
*price indicative
- RS Stock No.:
- 716-844
- Mfr. Part No.:
- 1SCA118947R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable electrical management, featuring a four pole configuration that ensures effective functionality in demanding environments. This front-operated, base-mounted earthing switch is built to withstand rigorous applications with a robust IP65 rating, guaranteeing protection against dust and water ingress. Enhanced by a handle and shaft included in the design, the product allows for seamless operation while maintaining a Compact footprint, making it an optimal solution for diverse installation needs. Its construction adheres to stringent environmental standards, emphasising sustainability while delivering high performance in electrical distribution systems.
4 pole, front operated design facilitates easy access and control
Rated operational current of 2000 A ensures handling of high electrical loads
IP65 rating protects against dust and water, suitable for harsh conditions
Mechanism durability of 6000 operations enhances reliability and longevity
Base mounting type offers flexible installation options for space optimisation
Black handle colour provides a modern aesthetic while ensuring visibility
Terminal type includes lug terminals for secure connections
Compliant with IEC 60947-3 standards ensures adherence to international regulations