ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£2,595.45

(exc. VAT)

£3,114.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,595.45

*price indicative

RS Stock No.:
716-837
Mfr. Part No.:
1SCA118941R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for exceptional performance in low voltage power distribution. This 4 pole switch features a front-operated design, seamlessly integrated for horizontal base mounting. With its robust construction, it includes an earthing switch, providing reliable safety and operational efficiency in various applications. The extended product type is equipped with a handle and shaft, ensuring ease of operation, and it is rated for an environmental protection degree of IP65. This product is designed to meet the highest standards of reliability and functionality, making it an Ideal choice for professionals seeking high-quality switchgears for their installations.

4 pole configuration ensures versatile applications

Front-operated design facilitates easy accessibility and operation

Housed in a sturdy structure with black IP65 protection for optimal durability

Includes a Terminal bolt kit that enhances installation flexibility

Rated for a conventional free-air thermal current of 1250 A, ensuring effective performance

The handle and shaft are included for straightforward operational handling

Wide phase distance of 185 mm aids in safe electrical separation

Suitable for top-in, bottom-out line positioning for installation flexibility

Utilisation as an earthing switch guarantees safety during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy