ABB Switch Disconnector, 4-Pole

Image representative of range

Subtotal (1 unit)*

£4,624.26

(exc. VAT)

£5,549.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,624.26

*price indicative

RS Stock No.:
716-829
Mfr. Part No.:
1SCA118458R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a versatile solution designed for seamless electrical isolation in high-current applications. This 4 pole, front-operated device combines user-friendly features with robust performance, ensuring reliability in critical scenarios. Its mechanised handle, engineered for vertical base mounting, supports straightforward operation while the sleek design underscores its functionality. Compliant with IEC standards, it ensures safety and efficiency, making it an Ideal choice for professionals in the electrical domain seeking dependable solutions for industrial installations.

4 pole configuration enables simultaneous switching for enhanced operational reliability

Front-operated design allows for convenient access and control

Mechanical durability rated for 6000 operations ensures long-lasting performance

IP65 degree of protection safeguards against dust and moisture intrusion

Base mounting simplifies installation, ensuring secure placement in diverse environments

Handle and shaft kit included for immediate operation upon installation

Pollution degree 3 categorisation indicates suitability for harsh environments

Robust thermal current capacity of 2000 A supports high-load applications

Rated impulse withstand voltage of 12 kV provides added safety against voltage spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy