ABB Fuse Switch, 4-Pole

Image representative of range

Subtotal (1 unit)*

£256.10

(exc. VAT)

£307.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.10

*price indicative

RS Stock No.:
716-814
Mfr. Part No.:
1SCA116734R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed to enhance operational safety in electrical installations. This robust switch disconnector fuse operates at 32A and features a 4 pole configuration suitable for DIN mounting. Its innovative design includes a non-fusible fourth pole, direct mounted handle, and is front-operated, making it highly user-friendly. The switch-fuse also carries important certifications, including IEC standards, making it a reliable choice for managing electrical circuits efficiently.

Switch-disconnector fuse with a current rating of 32A enhances circuit protection

4 pole configuration and DIN mounting for versatile installation options

Front-operated with a direct mounted handle for convenient accessibility

Non-fusible fourth pole adds functionality without compromising safety

Rated insulation voltage of 1000V and short-circuit current rating of 100kA enhances system reliability

Compact dimensions ensure compatibility with standard installations

Pollution degree rating of 3 suitable for various environmental conditions

Terminal type accommodates screw terminals for easy connectivity and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy