ABB Fuse Switch, 2-Pole

Image representative of range

Subtotal (1 unit)*

£235.55

(exc. VAT)

£282.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.55

*price indicative

RS Stock No.:
716-811
Mfr. Part No.:
1SCA116717R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse offers a reliable solution for electrical safety and performance, designed to seamlessly disconnect and fuse circuits at 160A. This two pole switch disconnector fuse is front-operated, allowing for user-friendly control in various settings, whether mounted on the base or installed in DIN configurations. The device’s robust construction and high certification standards ensure it meets essential safety regulations, making it Ideal for both industrial and commercial applications. With features such as its IP20 degree of protection and pollution degree rating of 3, this product guarantees operational effectiveness while contributing to a sustainable environment through its eco-friendly considerations.

Switch-disconnector fuse rated at 160A with a two pole configuration

Designed for front operation for ease of use

Rated for pollution degree 3, ensuring reliability in adverse conditions

Constructed to comply with IEC standards for electrical safety

Provides robust performance with rated insulation voltage up to 1000V

Efficient thermal management with a power loss of only 8W at rated current

Facilitates secure mounting with lug Terminal and tightening torque specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy