ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-788
- Mfr. Part No.:
- 1SCA022530R6400
- Brand:
- ABB
Subtotal (1 unit)*
£57.22
(exc. VAT)
£68.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.22 |
*price indicative
- RS Stock No.:
- 716-788
- Mfr. Part No.:
- 1SCA022530R6400
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust performance in low voltage applications. This versatile 4 pole switch provides reliable operation and is suitable for front operation mounted on a DIN rail. Designed specifically for distribution boards with a 45mm slot specification, it comes with protected clamp terminals, ensuring safety and ease of connectivity. With its Compact dimensions and lightweight design, the OT63ML4 delivers efficient functionality, making it an essential component in modern electrical systems while adhering to strict industry standards.
4 pole configuration allows for simultaneous operation in various electrical applications
DIN-rail mountable design ensures seamless integration into distribution boards
Protected clamp terminals provide enhanced safety and reliability during connections
Resilient mechanical durability rated for 20,000 operations indicates a long-life cycle
Front operating mode simplifies access for user-friendly manual operation
Environmental protection degree of IP20 safeguards against dust and moisture ingress
Pollution degree of 3 confirms suitability for diverse operational environments
Compact dimensions enable easy installation in space-constrained settings
Low weight of 0.31 kg facilitates straightforward handling and mounting