ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£241.66

(exc. VAT)

£289.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.66

*price indicative

RS Stock No.:
716-550
Mfr. Part No.:
1SCA120565R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for reliable isolation and control of electrical circuits. This 4 pole, side-operated switch offers excellent performance in demanding environments, featuring a robust base-mounted design that ensures optimal operational stability. Its high mechanical durability of 20,000 operations exemplifies its resilience and longevity. Equipped with a black, direct-mounted pistol-type handle, this switch seamlessly combines functionality with ease of use, making it an Ideal choice for both industrial and commercial applications. With a rated short-circuit current of up to 100 kA, it ensures effective protection against faults, further enhancing its Value in critical electrical setups.

4 pole design for versatile circuit management

High mechanical durability of 20,000 operations ensures long-term reliability

Side-operated handle simplifies user interaction and control

Rated short-circuit current of up to 100 kA provides robust fault protection

Base-mounted for stable installation and optimal performance

Compact dimensions and lightweight construction enhance placement flexibility

Conventional thermal current rating of 160 A supports a wide range of applications

IP00 degree of protection suited for environments without stringent exposure to moisture or dust

Compliant with IEC 60947-3 standards to guarantee a high level of safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy