Subtotal (1 unit)*
£39.91
(exc. VAT)
£47.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.91 |
*price indicative
- RS Stock No.:
- 682-894
- Mfr. Part No.:
- 8BXS003.0000-00
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Fuse Type | Cartridge | |
| Product Type | Fuse | |
| Kit Contents | 1 | |
| Standards/Approvals | UKCA | |
| Series | 8BXS003 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Fuse Type Cartridge | ||
Product Type Fuse | ||
Kit Contents 1 | ||
Standards/Approvals UKCA | ||
Series 8BXS003 | ||
- COO (Country of Origin):
- MX
The B&R ACOPOSmulti fuse set designed to provide reliable protection for your electrical systems. This comprehensive fuse set includes one high-performance fuse measuring 10x38 mm and rated for 30 A, ensuring fast-acting response capabilities to safeguard your devices from overload and short circuits. With its robust construction and precise specifications, this fuse set stands out as an essential component for maintaining the integrity and efficiency of various applications within industrial automation frameworks.
Includes a single 10x38 mm fuse rated at 30 A for Advanced protection
Fast-acting design ensures Rapid response to potential electrical faults
Certified CE for compliance with European safety standards
Lightweight at just 9 g, making it easy to install without adding significant weight
Ideal for use in various automation environments, enhancing operational reliability


