Altech 30A Base Mount Fuse Holder, 6, 600V ac
- RS Stock No.:
- 900-2024
- Mfr. Part No.:
- KV10X38CC
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 900-2024
- Mfr. Part No.:
- KV10X38CC
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 30A | |
| Voltage Rating | 600V ac | |
| Number of Poles | 6 | |
| Terminal Type | Screw | |
| Compatible Fuse Sizes | KU340N | |
| Standards Met | cULus | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 30A | ||
Voltage Rating 600V ac | ||
Number of Poles 6 | ||
Terminal Type Screw | ||
Compatible Fuse Sizes KU340N | ||
Standards Met cULus | ||
- COO (Country of Origin):
- FI
