Altech 25A Rail Mount Fuse Holders, 2P, 1000V dc
- RS Stock No.:
- 898-0812
- Mfr. Part No.:
- 002550213
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-0812
- Mfr. Part No.:
- 002550213
- Brand:
- Altech
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 25A | |
| Voltage Rating | 1000V dc | |
| Number of Poles | 2 | |
| Includes Indicator | Yes | |
| Rail Type | Top Hat | |
| Case Material | Plastic | |
| Compatible Fuse Diameter | 10mm | |
| Series | PCF | |
| Standards Met | IEC 60947-1, IEC 60947-3, UL Recognized | |
| Compatible Fuse Length | 38mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 25A | ||
Voltage Rating 1000V dc | ||
Number of Poles 2 | ||
Includes Indicator Yes | ||
Rail Type Top Hat | ||
Case Material Plastic | ||
Compatible Fuse Diameter 10mm | ||
Series PCF | ||
Standards Met IEC 60947-1, IEC 60947-3, UL Recognized | ||
Compatible Fuse Length 38mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- SI
