Altech 30A Rail Mount Fuse Holders, 1P, 600V ac

Stock information currently inaccessible
RS Stock No.:
898-0783
Mfr. Part No.:
002550101
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

1

Rail Type

Top Hat

Case Material

Plastic

Series

PCF

Standards Met

IEC 60947-1, IEC 60947-3, UL Recognized

Compatible Fuse Length

38mm

Terminal Type

Screw

Compatible Fuse Sizes

Class CC

Compatible Fuse Diameter

10mm

COO (Country of Origin):
SI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy