Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 250V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-8246
Mfr. Part No.:
03450603H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Size

3AB, 3AG

Current Rating

20A

Voltage Rating

250V ac/dc

Number of Poles

1

Compatible Fuse Length

32mm

Terminal Type

Quick Connect

Compatible Fuse Diameter

6.3mm

Series

345

Cap Style

Slotted

Contact Material

Tin Plated Copper Alloy

Standards Met

CSA Certified, cULus Listed, RoHS Compliant, VDE

COO (Country of Origin):
MX