Schurter 400mA PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 866-4867
- Mfr. Part No.:
- 0031.8313
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 866-4867
- Mfr. Part No.:
- 0031.8313
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 400mA | |
| Voltage Rating | 250V ac | |
| Contact Material | Tin Plated Copper Alloy | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Current Rating 400mA | ||
Voltage Rating 250V ac | ||
Contact Material Tin Plated Copper Alloy | ||
Cap Style Manual | ||
- COO (Country of Origin):
- CZ
