Schurter 200mA PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Stock information currently inaccessible
RS Stock No.:
866-4851
Mfr. Part No.:
0031.8310
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

5 x 20mm

Current Rating

200mA

Voltage Rating

250V ac

Contact Material

Tin Plated Copper Alloy

Cap Style

Manual

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy