Schurter 16A Panel Mount Fuse Holder for Mini Fuse, 1P, 500V ac
- RS Stock No.:
- 866-3583
- Mfr. Part No.:
- 0031.2307
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-3583
- Mfr. Part No.:
- 0031.2307
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Current Rating | 16A | |
| Voltage Rating | 500V ac | |
| Number of Poles | 1 | |
| Standards Met | CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | |
| Series | FUL | |
| Compatible Fuse Diameter | 5/6.3mm | |
| Compatible Fuse Sizes | Mini | |
| Protection Category | PC2 | |
| Contact Material | Tin Plated Copper | |
| Terminal Type | Solder | |
| Compatible Fuse Length | 20/32mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Current Rating 16A | ||
Voltage Rating 500V ac | ||
Number of Poles 1 | ||
Standards Met CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | ||
Series FUL | ||
Compatible Fuse Diameter 5/6.3mm | ||
Compatible Fuse Sizes Mini | ||
Protection Category PC2 | ||
Contact Material Tin Plated Copper | ||
Terminal Type Solder | ||
Compatible Fuse Length 20/32mm | ||
- COO (Country of Origin):
- CZ
