Schurter Panel Mount Fuse Holder for Mini Fuse
- RS Stock No.:
- 866-3491
- Mfr. Part No.:
- 0031.1753
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 866-3491
- Mfr. Part No.:
- 0031.1753
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Compatible Fuse Sizes | Mini | |
| Compatible Fuse Diameter | 5mm | |
| Compatible Fuse Length | 20mm | |
| Series | FEU | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Compatible Fuse Sizes Mini | ||
Compatible Fuse Diameter 5mm | ||
Compatible Fuse Length 20mm | ||
Series FEU | ||
- COO (Country of Origin):
- CH
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
