Schurter Panel Mount Fuse Holder for Mini Fuse
- RS Stock No.:
- 866-3400
- Mfr. Part No.:
- 0031.1384
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 866-3400
- Mfr. Part No.:
- 0031.1384
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Compatible Fuse Length | 20mm | |
| Compatible Fuse Diameter | 5mm | |
| Compatible Fuse Sizes | Mini | |
| Series | FIO | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Compatible Fuse Length 20mm | ||
Compatible Fuse Diameter 5mm | ||
Compatible Fuse Sizes Mini | ||
Series FIO | ||
- COO (Country of Origin):
- CZ
