Schurter 10A Panel Mount Fuse Holder for Mini Fuse, 1P, 250V ac

Stock information currently inaccessible
RS Stock No.:
866-3393
Mfr. Part No.:
0031.1381
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

Mini

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Compatible Fuse Sizes

Mini

Compatible Fuse Diameter

5mm

Standards Met

CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified

Compatible Fuse Length

20mm

Protection Category

PC2

Cap Style

Slotted

Series

FIO

COO (Country of Origin):
CH