Schurter 10A Panel Mount Fuse Holder for Mini Fuse, 1P, 250V ac
- RS Stock No.:
- 866-3359
- Mfr. Part No.:
- 0031.1165
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 866-3359
- Mfr. Part No.:
- 0031.1165
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Mini | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1 | |
| Compatible Fuse Sizes | Mini | |
| Compatible Fuse Diameter | 5mm | |
| Series | FEF (Snap) | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Compatible Fuse Length | 20mm | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper Alloy | |
| Standards Met | cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Mini | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Number of Poles 1 | ||
Compatible Fuse Sizes Mini | ||
Compatible Fuse Diameter 5mm | ||
Series FEF (Snap) | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
Compatible Fuse Length 20mm | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper Alloy | ||
Standards Met cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified | ||
- COO (Country of Origin):
- CZ
