Eaton Bussmann Series 20A Panel Mount Fuse Holder, 1P, 250V
- RS Stock No.:
- 852-7461
- Mfr. Part No.:
- FHL17G1
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£99.527
(exc. VAT)
£119.432
(inc. VAT)
- RS Stock No.:
- 852-7461
- Mfr. Part No.:
- FHL17G1
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 20A | |
| Voltage Rating | 250V | |
| Number of Poles | 1 | |
| Standards Met | MIL-F-19207/8 | |
| Series | FHL | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 20A | ||
Voltage Rating 250V | ||
Number of Poles 1 | ||
Standards Met MIL-F-19207/8 | ||
Series FHL | ||
Non Compliant
- COO (Country of Origin):
- US

