Eaton Bussmann Series 24A Inline Fuse Holder, 32V dc
- RS Stock No.:
- 852-7418
- Mfr. Part No.:
- HHM
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-7418
- Mfr. Part No.:
- HHM
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 24A | |
| Voltage Rating | 32V dc | |
| Standards Met | RoHS Compliant | |
| Lead Wire Length | 4in | |
| Lead Wire Size | 12AWG | |
| Series | HHM | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 24A | ||
Voltage Rating 32V dc | ||
Standards Met RoHS Compliant | ||
Lead Wire Length 4in | ||
Lead Wire Size 12AWG | ||
Series HHM | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- US
