Eaton Bussmann Series 20A Panel Mount Fuse Holder, 1P, 250V
- RS Stock No.:
- 852-7005
- Mfr. Part No.:
- HTB-88I-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 852-7005
- Mfr. Part No.:
- HTB-88I-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 20A | |
| Voltage Rating | 250V | |
| Number of Poles | 1 | |
| Standards Met | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Contact Material | Tin Plated Brass | |
| Compatible Fuse Diameter | 42826in | |
| Terminal Type | Quick Connect | |
| Compatible Fuse Length | 37987in | |
| Cap Style | Manual | |
| Series | HTB | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 20A | ||
Voltage Rating 250V | ||
Number of Poles 1 | ||
Standards Met CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
Contact Material Tin Plated Brass | ||
Compatible Fuse Diameter 42826in | ||
Terminal Type Quick Connect | ||
Compatible Fuse Length 37987in | ||
Cap Style Manual | ||
Series HTB | ||
- COO (Country of Origin):
- MX
