Eaton Bussmann Series 16A Panel Mount Fuse Holder, 1P, 250V
- RS Stock No.:
- 852-7001
- Mfr. Part No.:
- HTB-84M
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 852-7001
- Mfr. Part No.:
- HTB-84M
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 16A | |
| Voltage Rating | 250V | |
| Number of Poles | 1 | |
| Contact Material | Tin Plated Brass | |
| Series | HTB | |
| Compatible Fuse Diameter | 5mm | |
| Terminal Type | Quick Connect, Solder | |
| Cap Style | Manual | |
| Standards Met | CE, CSA Certified, SEMKO Certification, UL Recognized, VDE Certified | |
| Compatible Fuse Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 16A | ||
Voltage Rating 250V | ||
Number of Poles 1 | ||
Contact Material Tin Plated Brass | ||
Series HTB | ||
Compatible Fuse Diameter 5mm | ||
Terminal Type Quick Connect, Solder | ||
Cap Style Manual | ||
Standards Met CE, CSA Certified, SEMKO Certification, UL Recognized, VDE Certified | ||
Compatible Fuse Length 20mm | ||
- COO (Country of Origin):
- MX
