Eaton Bussmann Series 16A Panel Mount Fuse Holder, 1P, 250V
- RS Stock No.:
- 852-6967
- Mfr. Part No.:
- HTB-54M-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£5.075
(exc. VAT)
£6.09
(inc. VAT)
- RS Stock No.:
- 852-6967
- Mfr. Part No.:
- HTB-54M-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 16A | |
| Voltage Rating | 250V | |
| Number of Poles | 1 | |
| Terminal Type | Quick Connect, Solder | |
| Contact Material | Tin Plated Brass | |
| Compatible Fuse Diameter | 5mm | |
| Series | HTB | |
| Cap Style | Slotted | |
| Compatible Fuse Length | 20mm | |
| Standards Met | CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 16A | ||
Voltage Rating 250V | ||
Number of Poles 1 | ||
Terminal Type Quick Connect, Solder | ||
Contact Material Tin Plated Brass | ||
Compatible Fuse Diameter 5mm | ||
Series HTB | ||
Cap Style Slotted | ||
Compatible Fuse Length 20mm | ||
Standards Met CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified | ||
- COO (Country of Origin):
- MX

