Eaton Bussmann Series 16A Panel Mount Fuse Holder, 1P, 250V

Stock information currently inaccessible
RS Stock No.:
852-6926
Mfr. Part No.:
HTB-32M-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

16A

Voltage Rating

250V

Number of Poles

1

Standards Met

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Cap Style

Slotted

Compatible Fuse Length

20mm

Terminal Type

Quick Connect, Solder

Contact Material

Tin Plated Brass

Series

HTB

Compatible Fuse Diameter

5mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy