Eaton Bussmann Series 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V
- RS Stock No.:
- 850-8690
- Mfr. Part No.:
- OPM-1038R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 850-8690
- Mfr. Part No.:
- OPM-1038R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 10 x 38mm | |
| Current Rating | 30A | |
| Voltage Rating | 600V | |
| Number of Poles | 3 | |
| Includes Indicator | Yes | |
| Case Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 10 x 38mm | ||
Current Rating 30A | ||
Voltage Rating 600V | ||
Number of Poles 3 | ||
Includes Indicator Yes | ||
Case Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- MX
