Cooper Bussmann 30A Rail Mount Fuse Holder for 25.4 x 46.5 x 76.2mm Fuse
- RS Stock No.:
- 850-7243
- Mfr. Part No.:
- C30F
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-7243
- Mfr. Part No.:
- C30F
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 25.4 x 46.5 x 76.2mm | |
| Current Rating | 30A | |
| Case Material | Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 25.4 x 46.5 x 76.2mm | ||
Current Rating 30A | ||
Case Material Thermoplastic Polyester | ||
Non Compliant
- COO (Country of Origin):
- GB
